Advanced Thermal Solutions ATS-HP-D8L250S62W-149

Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 250mm, 8mm dia.
$ 8.698

Price and Stock

Inventory History

3 month trend:
-16.64%

Descriptions

Descriptions of Advanced Thermal Solutions ATS-HP-D8L250S62W-149 provided by its distributors.

Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, 250mm, 8mm dia.
Thrml Mgmt Access Round Heat Pipe Copper Alloy
HIGH PERFORMANCE COPPER HEAT PIPE - ROUN
ROUND HEATPIPE 62W 8MM x 250MM
Heat Pipe, Round, Copper, 0.32" X 13.78"; Heat Pipe Type:Round; Heat Transfer Rate:62.3W; Heat Pipe Material:Copper; External Length - Metric:250Mm; External Width - Metric:-; External Thickness - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-HP-D8L250S62W-149

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol