Advanced Thermal Solutions ATS-59007-C1-R0

Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 35mm Comp, 35x46x16mm
$ 17.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-59007-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced Thermal SolutionsATS-59008-C1-R0
Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 35mm Comp, 35x46x16mm
Advanced Thermal SolutionsATS-50425G-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2Side Tape, T412, 42.5x42.5x12.5mm
Advanced Thermal SolutionsATS-51425K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attach, T412, 42.5x42.5x14.5mm, 72.8mm Fin Tip
Aavid Thermalloy533422B02552G
Heat Sinks Heat Sink, Dual TO220, Vertical, 5C/W, 2.67mm Hole, 38.1x18.29mm, 2 Clip #52
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-59007-C1-R0 provided by its distributors.

Heat Sinks maxiGRIP Heat Sink Assembly, Black-Anodized, T766, 35mm Comp, 35x46x16mm
Flip Chip Processors maxiGRIP Aluminum Top Mount Heat Sink 2.40C/W @ 200LFM 46mm
HEATSINK 35MM MM x 46MM MM x 16MM
Heat Sink Passive Spread Clip 2.42C/W Black Anodized
MAXIGRIP HS AEMBLY , T766, BLACK-ANODI
Heat Sink, 1.2Deg C/W, 1.38"x1.82"x0.63"; Thermal Resistance:1.2°C/W; Packages Cooled:Bga; External Width - Metric:46Mm; External Height - Metric:16Mm; External Length - Metric:35Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-59007-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS59007C1R0