Advanced Thermal Solutions ATS-58003-C1-R0

Heat Sinks - LED Linear LED Heat Sink, maxiFLOW, Center Channel, 2 Side Adhesive, 305x45x26mm
$ 31.017
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-58003-C1-R0.

Sager Electronics

Datasheet1 page17 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Advanced Thermal Solutions ATS-58003-C1-R0 provided by its distributors.

Heat Sinks - LED Linear LED Heat Sink, maxiFLOW, Center Channel, 2 Side Adhesive, 305x45x26mm
HEATSINK 305MM MM x 45MM MM x 26MM
RECT HEAT SINK GENERAL PURPOSE
Led Heat Sinks, Alu, 1.02" H; Product Range:Maxiflow Series; For Use With:Linear Leds; Heat Sink Material:Aluminum; Thermal Resistance:0.3°C/W; External Height:26Mm; External Diameter:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-58003-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS58003C1R0