Advanced Thermal Solutions ATS-54350D-C1-R0

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 35x35x9.5mm
$ 7.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54350D-C1-R0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-0.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy371824B00034G
BGA 31.9 C/W Thermal Resistance Attached Tape Plastic Heat Sink
CTS ComponentsBDN10-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.4¡ãC/W Black Anodized
Advanced Thermal SolutionsATS-54310D-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 31x31x9.5mm
Advanced Thermal SolutionsATS-54325D-C1-R0
Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 32.5x32.5x9.5mm
Advanced Thermal SolutionsATS-54250K-C0-R0
HEATSINK 25MM x 25MM x 14.5MM W/OUT TIM
Aavid Thermalloy508600B00000G
Heat Sink Passive DIP Straight Extruded Epoxy 32°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54350D-C1-R0 provided by its distributors.

Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 35x35x9.5mm
Heat Sink Passive BGA Straight Adhesive 10.32C/W Black Anodized
Heat Sink, 10.3ohm, Fin, Adhesive, Longitudinal, Black Anodized
HEATSINK 35MM MM x 35MM MM x 9.5MM
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
Heat Sink, 4.5Deg C/W, 1.38"x1.38"x0.37"; Thermal Resistance:4.5°C/W; Packages Cooled:Bga; External Width - Metric:35Mm; External Height - Metric:9.5Mm; External Length - Metric:35Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54350D-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol