Advanced Photonix SLSD-71N300

Photodiode, Solderable Planar; 1.3 mA (Min.); 0.40 V (Typ.); 1.7 uA (Max.); 1
$ 11.239

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Photonix SLSD-71N300.

Newark

Datasheet1 page25 years ago

Inventory History

3 month trend:
-8.41%

Descriptions

Descriptions of Advanced Photonix SLSD-71N300 provided by its distributors.

Photodiode, Solderable Planar; 1.3 mA (Min.); 0.40 V (Typ.); 1.7 uA (Max.); 1
SENSOR PHOTODIODE 930NM RECT
ADVANCED PHOTONIX SLSD-71N300 PHOTODIODE, PLANAR
PN Photodiode
Photodiode, Planar; No. Of Pins:2Pins; Diode Case Style:Planar; Wavelength Of Peak Sensitivity:930Nm; Angle Of Half Sensitivity ±:60°; Dark Current:1.7Μa; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Msl:- Rohs Compliant: Yes |Advanced Photonix SLSD-71N300

Manufacturer Aliases

Advanced Photonix has several brands around the world that distributors may use as alternate names. Advanced Photonix may also be known as the following names:

  • Advanced Photonix Inc
  • PHOTONIC DETECTORS
  • ADVANCED PHOTONIX INC (VA)
  • LUNA INNOVATIONS INC
  • Luna
  • API
  • Adv Photonix
  • SILICON DETECTOR CORP