Descriptions of Adeunis RF ARF7456A provided by its distributors.
BLUETOOTH DATA CLASS1 MODULE, ARF52; Bluetooth Version: Bluetooth 2.0 + EDR; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Signal Range Max: 150m; Data Rate: 723Kbps; Bluetooth Class: Class 1; Receive Sensitivity: -87dBm; O
BLUETOOTH MOD, V2.0, CLASS 1; Supply Voltage Range:3V to 3.6V; Receiving Signal Range:-85dBm; Data Rate:723Kbps; Operating Temperature Range:-30°C to +70°C; SVHC:No SVHC (18-Jun-2012); Development Tool Type:Hardware / Software - Module; Kit Features:Data Rate up to 3Mbps, 2.45GHz World Frequency Band, Compliant Bluetooth V2.0 + EDR, UART Interface; Modulation Type:FHSS; Operating Frequency Range:2.402GHz to 2.48GHz; Physical Interfaces:UART; Tool / Board Application:Wireless Communication; Tool / Board Applications:Wireless Communication; Transmit Power:100mW; Type:Bluetooth Module