Adeunis RF ARF7439R

RF MODULE, DEMO KIT , 915MHZ; Kit Application Type: Wireless Connectivity; Application Sub Type: RF Transceiver;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellARF7439R01
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adeunis RF ARF7439R.

Farnell

Datasheet2 pages15 years ago
Datasheet1 page16 years ago

Descriptions

Descriptions of Adeunis RF ARF7439R provided by its distributors.

RF MODULE, DEMO KIT , 915MHZ; Kit Application Type: Wireless Connectivity; Application Sub Type: RF Transceiver; Silicon Manufacturer: Adeunis; Silicon Core Number: ARF54; Product Range: -; Kit Contents: 2x Demoboards, Mother
ARF54, MODEM, 902/928MHZ, 57.6KBPS, 600M, DEMO KIT; Silicon Manufacturer:Adeunis; Silicon Core Number:ARF54; Kit Application Type:Wireless Connectivity; Application Sub Type:RF Transceiver; MCU Supported Families:ARF54 ;RoHS Compliant: Yes
KIT, DEMO, ARF54, US; Silicon Manufacturer:Adeunis; Silicon Core Number:ARF54; Application Sub Type:RF Transceiver; Kit Contents:2x Demoboards, Mother Board, Evaluation Module, RS232 Cable, Whip Antenna, Mains Adaptor; Features:Transfer Data from One PC to Another, Perform RF Measurements; SVHC:No SVHC (18-Jun-2012); Core Architecture:Communication; Core Sub-Architecture:RF Transceiver; Development Tool Type:Hardware / Software - Demonstration Kit; Kit Features:915MHz Frequency, ARF7429B Radio Module, RS232 Interface, Whip Antenna or SMA Connector; MCU Supported Families:ARF54; Supported Devices:ARF7429B; Tool / Board Application:Evaluation / Demonstration; Tool / Board Applications:RF Evaluation / Development; Type:Demonstration Kit

Manufacturer Aliases

Adeunis RF has several brands around the world that distributors may use as alternate names. Adeunis RF may also be known as the following names:

  • ADEUNIS