Adels Contact 1500/12 DS

Conn Term Strip 12CIRC 0.531"
$ 4.651

Submit Request for Quote

Unfortunately we do not know of any distributors for 1500/12 DS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Adels Contact 1500/12 DS provided by its distributors.

CONN TERM STRIP 12CIRC 0.531"
Pitch mm = 13.5 / Wire Connection Method = Screw / Poles = 12 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 18 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Current Rating A = 55 / Voltage Rating V = 500 / Material = Polyamide 6 (PA6) / Strip Colour = Natural / Width mm = 25.4 / Standards Met = CSA / Standards Met = ENEC / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-2 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Adels Contact has several brands around the world that distributors may use as alternate names. Adels Contact may also be known as the following names:

  • ADELS
  • Adels-Contact Elec
  • ADELS-CONTACT ELEKTROTECHNISCHE FABRIK GMBH
  • Adels (Hemmink)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1500/12DS