Adels Contact 1000/12 DS

Conn Term Strip 12CIRC 0.472"
$ 1.821

Price and Stock

Inventory History

3 month trend:
+57.17%

Descriptions

Descriptions of Adels Contact 1000/12 DS provided by its distributors.

CONN TERM STRIP 12CIRC 0.472"
Pitch mm = 12 / Wire Connection Method = Screw / Poles = 12 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Current Rating A = 40 / Voltage Rating V = 500 / Material = Polyamide 6 (PA6) / Strip Colour = Natural / Width mm = 23.7 / Standards Met = CSA / Standards Met = ENEC / Standards Met = UL Recognized / Standards Met = VDE / Combustibility Class = UL 94 V-2 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Adels Contact has several brands around the world that distributors may use as alternate names. Adels Contact may also be known as the following names:

  • ADELS
  • Adels-Contact Elec
  • ADELS-CONTACT ELEKTROTECHNISCHE FABRIK GMBH
  • Adels (Hemmink)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1000/12DS