ADDA AK2582HB-AT

AC-Fan, 254x89 mm, 240/60 Volts, 636 CFM, Ball Bearing, Term
$ 56.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AK2582HB-AT.

Farnell

Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ADDA AK2582HB-AT provided by its distributors.

AC-Fan, 254x89 mm, 240/60 Volts, 636 CFM, Ball Bearing, Term
AXIAL FAN, 254MM, 240VAC, 300mA; Nominal; AXIAL FAN, 254MM, 240VAC, 300mA; Nominal Rated Voltage AC: 230V; Fan Frame Type: Circular; Fan Frame Size: 254mm; External Depth: 89mm; Bearing Type: Ball Bearing; Air Flow - CFM: 680C
Axial Fan, 254Mm, 240Vac, 300Ma; Rango De Producto:Serie Ak25489; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:254Mm; Profundidad Externa:89Mm; Rango De Flujo - Imperial:630Cu.ft/Min; Evaluación Del Ruido:62Dba |Adda AK2582HB-AT

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC