ADDA AK1861HB-AT

AK Series 2800/3200 RPM 180 x 180 x 65 mm 115 V 350/410 CFM Ball Bearing AC Fan
$ 63.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AK1861HB-AT.

Farnell

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Related Parts

AC Fan Axial Ball Bearing 115V 100V to 120V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 120V 405CFM 60dB 180 X 180 X 52.2mm High Speed
AC Motorized Impeller Ball Bearing 115V 75W 50Hz/60Hz 2700RPM 365CFM 64dB Flange Mount
AC Fan Axial Ball Bearing 115V 100V to 120V 405CFM 60dB 180 X 180 X 52.2mm High Speed
AC Motorized Impeller Ball Bearing 115V 100W 50Hz/60Hz 2550RPM 530CFM 74dB Flange Mount
AC Fans Axial Fan, 172x51mm Round, 115VAC, 294.2CFM, 29W, 58dBA, 3300RPM, Ball Bearing

Descriptions

Descriptions of ADDA AK1861HB-AT provided by its distributors.

AK Series 2800/3200 RPM 180 x 180 x 65 mm 115 V 350/410 CFM Ball Bearing AC Fan
AXIAL FAN, 180MM x 180MM x 65MM, 115VAC, 500MA; Nominal Rated Voltage AC:115V; Fan Frame Type:Square; Fan Frame Size:180mm; External Depth:65mm; Bearing Type:Ball Bearing; Air Flow - CFM:410CFM; Noise Rating:72dBA; Power
Axial Fan, 180Mm X 180Mm X 65Mm, 115Vac, 500Ma; Rango De Producto:Serie Ak18065; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:180Mm; Profundidad Externa:65Mm; Rango De Flujo - Imperial:410Cu.ft/Min |Adda AK1861HB-AT

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC