ADDA AD0824HB-Y51

DC Axial Fan, 80MM, 24V, 120MA
$ 16.12
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkAD0824HB-Y510112

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AD0824HB-Y51.

element14 APAC

Datasheet1 page0 years ago

Newark

Descriptions

Descriptions of ADDA AD0824HB-Y51 provided by its distributors.

DC AXIAL FAN, 80MM, 24V, 120mA
Dc Axial Fan, 80Mm, 24V, 120Ma; Rango De Producto:Serie Ad8032; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:49.8Cu.ft/Min; Evaluación Del Ruido:41Dba |Adda AD0824HB-Y51
DC AXIAL FAN, 80MM, 24V, 120mA; External; DC AXIAL FAN, 80MM, 24V, 120mA; External Height:80mm; External Width:80mm; External Depth:32mm; Current Type:DC; Supply Voltage:24VDC; Current Rating:120mA; Flow Rate - Imperial:49.8CFM; Noise Rating:41dBA; Bearing Type:Ball

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC