ADDA AA1282LB-AT

Axial Fan, 120MM, 230VAC, 68CFM, 37.9DBA
$ 20.21
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkAA1282LB-AT0240

Datasheets & Documents

Download datasheets and manufacturer documentation for ADDA AA1282LB-AT.

Newark

Datasheet1 page25 years ago
Datasheet1 page0 years ago

Descriptions

Descriptions of ADDA AA1282LB-AT provided by its distributors.

AXIAL FAN, 120MM, 230VAC, 68CFM, 37.9DBA
Axial Fan, 120Mm, 230Vac, 68Cfm, 37.9Dba; Rango De Producto:Serie Aa12038; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:120Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:68Cu.ft/Min; Altura Externa:120Mm |Adda AA1282LB-AT
AXIAL FAN, 120MM, 230VAC, 68CFM, 37.9DBA; AXIAL FAN, 120MM, 230VAC, 68CFM, 37.9DBA; External Height:120mm; External Width:120mm; External Depth:38mm; Current Type:AC; Supply Voltage:230V AC; Current Rating:50mA; Flow Rate - Imperial:68cu.ft/min; Flow Rate - Metric:2.15m /min

Manufacturer Aliases

ADDA has several brands around the world that distributors may use as alternate names. ADDA may also be known as the following names:

  • ADDA CORPORATION
  • ADDA CORP
  • ADDA FANS
  • ADDA USA Inc
  • ADDAUSA
  • ADDA USA Corporation
  • ADDA FAN
  • ADDA INC