Adaptive Interconnect 502013_R

Kelvinized Fully Insulated Heavy Duty Clamp W Serrated Copper Teeth, 500 A, Red
$ 23.23
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)502013_R01Bulk
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptive Interconnect 502013_R.

Newark

Datasheet12 pages17 years ago

Descriptions

Descriptions of Adaptive Interconnect 502013_R provided by its distributors.

KELVINIZED FULLY INSULATED HEAVY DUTY CLAMP W SERRATED COPPER TEETH,500 A, RED
KELVINIZED FULLY INSULATED HEAVY DUTY CLAMP; Connector Type:Test Clip; Current Rating:500A; Jaw Opening Max:1.7"; Insulator Colour:Red; Product Range:-; Termination Method:Crimp / Solder or Screw RoHS Compliant: Yes

Manufacturer Aliases

Adaptive Interconnect has several brands around the world that distributors may use as alternate names. Adaptive Interconnect may also be known as the following names:

  • ADAPTIVE INTERCONNECT ELECTRONICS
  • ADAPTIVE INTERCONNECT ELECTRONICSINC
  • Adaptive
  • ADAPTIVE INTERCONNEC ELECTRONI
  • Aptiv PLC