Adaptive Interconnect 501849C_B

CLIP, PLIER-TYPE, SOLID COPPER, 400 AMP, WITH BLACK INSULATORS | Adaptive Interconnect Electronics Inc 501849C_B
$ 13.68
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)501849C_B01Bulk
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptive Interconnect 501849C_B.

Newark

Datasheet12 pages17 years ago

Descriptions

Descriptions of Adaptive Interconnect 501849C_B provided by its distributors.

CLIP, PLIER-TYPE, SOLID COPPER, 400 AMP, WITH BLACK INSULATORS | Adaptive Interconnect Electronics Inc 501849C_B
PLIER-TYPE SOLID COPPER CLIP; Connector Type:Test Clip; Current Rating:400A; Jaw Opening Max:1.6"; Insulator Colour:Black; Product Range:-; Termination Method:Crimp / Solder RoHS Compliant: Yes

Manufacturer Aliases

Adaptive Interconnect has several brands around the world that distributors may use as alternate names. Adaptive Interconnect may also be known as the following names:

  • ADAPTIVE INTERCONNECT ELECTRONICS
  • ADAPTIVE INTERCONNECT ELECTRONICSINC
  • Adaptive
  • ADAPTIVE INTERCONNEC ELECTRONI
  • Aptiv PLC