Adaptive Interconnect 501774_B

Miniature Pliers-type Copper-plated Steel Clip, 50 Amp With Black Insulators
$ 0.42
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)501774_B01Bulk
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptive Interconnect 501774_B.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Descriptions

Descriptions of Adaptive Interconnect 501774_B provided by its distributors.

MINIATURE PLIERS-TYPE COPPER-PLATED STEEL CLIP, 50 AMP WITH BLACK INSULATORS
MINIATURE PLIER TYPE COPPER PLATED STEEL CLIP; Connector Type:Test Clip; Current Rating:50A; Jaw Opening Max:1.125"; Insulator Colour:Black; Product Range:-; Termination Method:Crimp / Solder RoHS Compliant: Yes

Manufacturer Aliases

Adaptive Interconnect has several brands around the world that distributors may use as alternate names. Adaptive Interconnect may also be known as the following names:

  • ADAPTIVE INTERCONNECT ELECTRONICS
  • ADAPTIVE INTERCONNECT ELECTRONICSINC
  • Adaptive
  • ADAPTIVE INTERCONNEC ELECTRONI
  • Aptiv PLC