Adaptive Interconnect 129303/OS

8-32 UNC THREADED PROD, TEST LEAD KIT - OS | Adaptive Interconnect Electronics Inc 129303/OS
$ 12.12
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)129303/OS025Bulk
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptive Interconnect 129303/OS.

element14 APAC

Datasheet2 pages16 years ago

Descriptions

Descriptions of Adaptive Interconnect 129303/OS provided by its distributors.

8-32 UNC THREADED PROD, TEST LEAD KIT - OS | Adaptive Interconnect Electronics Inc 129303/OS
TEST LEAD SET, BLACK, RED, 1.25M, 1KV, 20A
TEST LEAD SET, BLACK, RED, 1.25M, 1KV, 20A; Test Connector Type A:Test Tip Probe; Test Connector Type B:4mm Banana Shutter Plug, Shrouded; Voltage Rating:1kV; Current Rating:20A; Insulator Colour:Black, Red; No. of Test Leads:2 RoHS Compliant: Yes

Manufacturer Aliases

Adaptive Interconnect has several brands around the world that distributors may use as alternate names. Adaptive Interconnect may also be known as the following names:

  • ADAPTIVE INTERCONNECT ELECTRONICS
  • ADAPTIVE INTERCONNECT ELECTRONICSINC
  • Adaptive
  • ADAPTIVE INTERCONNEC ELECTRONI
  • Aptiv PLC