Adaptaflex PAFS21/BL/50M

Standard Weight Conduit; 21mm; Conduit Size 17; Polyamide (Nylon) 6; Black; 50M
$ 257.516
Datasheet

Price and Stock

DistributorSKUMinPkg
GalcoPAFS21/BL/50M01
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex PAFS21/BL/50M.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex PAFS21/BL/50M provided by its distributors.

Standard Weight Conduit; 21mm; Conduit Size 17; Polyamide (Nylon) 6; Black; 50M
STD WGT BLK NYL COND NC21 50M BLK
CONDUIT, STD WGT, 21MM, BLACK, 50M; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Polyamide 6; Colour:Black; External Diameter:21.2mm; For Use With:Machinery, Buildings, Rail; Internal Diameter:16.5mm; Length:50m; Material:Polyamide (Nylon) 6; Outside Diameter:21.2mm; External Length / Height:50m; Max Operating Temperature:120°C; Min Bend Radius:45mm; Min Temperature Operating:-40°C

Images

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)