Adaptaflex PACS42/BL/25M

Standard Weight Conduit, 42mm, NW Conduit Size 36, Polyamide (Nylon) 6, Black
$ 358.599
Datasheet

Price and Stock

DistributorSKUMinPkg
GalcoPACS42/BL/25M01
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex PACS42/BL/25M.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex PACS42/BL/25M provided by its distributors.

Standard Weight Conduit, 42mm, NW Conduit Size 36, Polyamide (Nylon) 6, Black
PA6 STAND.WEIGHT NC42 25MT BLK
CONDUIT, STD WGT, 42MM, BLACK, 25M; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Polyamide 6; Colour:Black; External Diameter:42.5mm; For Use With:Machinery, Buildings, Rail; Internal Diameter:35.2mm; Length:25m; Material:Polyamide (Nylon) 6; Outside Diameter:42.5mm; External Length / Height:25m; Max Operating Temperature:120°C; Min Bend Radius:65mm; Min Temperature Operating:-40°C

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)