Adaptaflex PACL34/BL/50M

Lightweight Conduit, 34mm, NW Conduit Size 29, Polyamide (Nylon) 6, Black
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PACL34/BL/50M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex PACL34/BL/50M.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex PACL34/BL/50M provided by its distributors.

Lightweight Conduit, 34mm, NW Conduit Size 29, Polyamide (Nylon) 6, Black
AF PACL34/GR/50M LIGHT WGT GRY NYL
CONDUIT, LT WGT, 34MM, BLACK, 50M; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Polyamide 6; Colour:Black; External Diameter:34.5mm; For Use With:Machinery, Buildings; Internal Diameter:27.9mm; Length:50m; Material:Polyamide (Nylon) 6; Outside Diameter:34.5mm; External Length / Height:50m; Max Operating Temperature:120°C; Min Bend Radius:60mm; Min Temperature Operating:-40°C

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)