Adaptaflex AT42/M50/A/BLY

Adaptalok Straight Conduit Fitting, Fixed, 42mm, M50 Thread, Nylon TPE, Black
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AT42/M50/A/BLY. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex AT42/M50/A/BLY.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex AT42/M50/A/BLY provided by its distributors.

Adaptalok Straight Conduit Fitting, Fixed, 42mm, M50 Thread, Nylon TPE, Black
AF AT42/M50/A/GRY ATS42MM STRAIGHT
FITTING, STR, M50, 42MM, BK/YL, PK2; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Polyamide 6.6; Colour:Black / Yellow; For Use With:PA. PI, CP, PR and PADL Conduit; Internal Diameter:42mm; Material:Polymide (Nylon) 66/TPE; Thread Size:M50; Max Operating Temperature:120°C; Min Temperature Operating:-55°C; Pack Quantity:2

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)