Adaptaflex AT28/M32/A/BLY

Adaptalok Straight Conduit Fitting, Fixed, 28mm, M32 Thread, Nylon TPE, Black
$ 5.67
Datasheet

Price and Stock

DistributorSKUMinPkg
GalcoAT28/M32/A/BLY010
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex AT28/M32/A/BLY.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex AT28/M32/A/BLY provided by its distributors.

Adaptalok Straight Conduit Fitting, Fixed, 28mm, M32 Thread, Nylon TPE, Black
STRAIGHT M32 IP66.69/NC28 BLK/YW
FITTING, STR, M32, 28MM, BK/YL, PK10; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Polyamide 6.6; Colour:Black / Yellow; For Use With:PA. PI, CP, PR and PADL Conduit; Internal Diameter:28mm; Material:Polymide (Nylon) 66/TPE; Thread Size:M32; Max Operating Temperature:120°C; Min Temperature Operating:-55°C; Pack Quantity:10

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)