Adaptaflex AT28/M25/CS90/BLY

Adaptalok 90 Deg Conduit Fitting, Swivel, 28mm, M25 Thread, Nylon TPE, Black
$ 33.655
Datasheet

Price and Stock

DistributorSKUMinPkg
GalcoAT28/M25/CS90/BLY010
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex AT28/M25/CS90/BLY.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex AT28/M25/CS90/BLY provided by its distributors.

Adaptalok 90 Deg Conduit Fitting, Swivel, 28mm, M25 Thread, Nylon TPE, Black
SWV.M25 90D IP66.69/ NC28 BLK/YW
SWIVEL, 90D, M25, 28MM, BK/YL, PK10; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Polyamide 6.6; Colour:Black / Yellow; For Use With:PA. PI, CP, PR and PADL Conduit; Internal Diameter:28mm; Material:Polyamide (Nylon) 66. Nickle plated brass thread/TPE; Thread Size:M25; Max Operating Temperature:120°C; Min Temperature Operating:-50°C; Pack Quantity:10

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)