Adaptaflex AT21/M20/SA/BLY

Str. Conduit Fitting; Male; 21mm; M20; Nylon; Nickel Plated Brass/TPE; Black
$ 23.556
Datasheet

Price and Stock

DistributorSKUMinPkg
GalcoAT21/M20/SA/BLY010
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex AT21/M20/SA/BLY.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex AT21/M20/SA/BLY provided by its distributors.

Str. Conduit Fitting; Male; 21mm; M20; Nylon; Nickel Plated Brass/TPE; Black
SWV.M20 IP66..69/ NC21 COND BLK/YW
SWIVEL, STR, M20, 21MM, BK/YL, PK10; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Polyamide 6.6; Colour:Black / Yellow; For Use With:PA. PI, CP, PR and PADL Conduit; Internal Diameter:21mm; Material:Polyamide (Nylon) 66. Nickle plated brass thread/TPE; Thread Size:M20; Max Operating Temperature:120°C; Min Temperature Operating:-50°C; Pack Quantity:10

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)