Adaptaflex AT21/M20/A/BLY

Adaptalok ATS; Straight Fitting; Male Thread; 21mm; M20; Nylon66/TPE; Black
$ 3.678
Datasheet

Price and Stock

DistributorSKUMinPkg
GalcoAT21/M20/A/BLY010
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex AT21/M20/A/BLY.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex AT21/M20/A/BLY provided by its distributors.

Adaptalok ATS; Straight Fitting; Male Thread; 21mm; M20; Nylon66/TPE; Black
STRAIGHT M20 IP66.69/NC21 BLK/YW
FITTING, STR, M20, 21MM, BK/YL, PK10; Body Material:Polyamide 6.6; For Use With:PA. PI, CP, PR and PADL Conduit; Thread Size:M20; Internal Diameter:21mm; Colour:Black / Yellow; Accessory Type:Conduit; SVHC:No SVHC; Material:Polymide (Nylon) 66/TPE; Max Operating Temperature:120°C; Min Temperature Operating:-55°C; Pack Quantity:10

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)