Adaptaflex AT21/FL/C90/BLY

Adaptalok ATS; 90Deg Elbow; Panel MountSwivel Flange; 21mm; Nylon66/TPE; Black
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AT21/FL/C90/BLY. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex AT21/FL/C90/BLY.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex AT21/FL/C90/BLY provided by its distributors.

Adaptalok ATS; 90Deg Elbow; Panel MountSwivel Flange; 21mm; Nylon66/TPE; Black
AF AT21/M20/45/BLY ATS21MM 45 ELBOW
FLANGE MNT, 90D, 21MM, BK/YL, PK10; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Polyamide 6.6; Colour:Black / Yellow; For Use With:PA. PI, CP, PR Conduit; Internal Diameter:21mm; Material:Polyamide (Nylon) 66/TPE; Thread Size:M21; Max Operating Temperature:120°C; Min Temperature Operating:-50°C; Pack Quantity:10

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)