Adaptaflex AT16/M16/C90/BLY

Adaptalok ATS; 90Deg Fitting; Male Thread; 16mm; M16; Nylon 66/TPE; Black
$ 6.054
Datasheet

Price and Stock

DistributorSKUMinPkg
GalcoAT16/M16/C90/BLY010
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex AT16/M16/C90/BLY.

Farnell

Datasheet22 pages18 years ago

Descriptions

Descriptions of Adaptaflex AT16/M16/C90/BLY provided by its distributors.

Adaptalok ATS; 90Deg Fitting; Male Thread; 16mm; M16; Nylon 66/TPE; Black
ELBW.90D M16 IP66.69/NC16 BLK/YW
FITTING, 90D, M16, 16MM, BK/YL, PK10; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Polyamide 6.6; Colour:Black / Yellow; For Use With:PA. PI, CP, PR and PADL Conduit; Internal Diameter:16mm; Material:Polymide (Nylon) 66/TPE; Thread Size:M16; Max Operating Temperature:120°C; Min Temperature Operating:-55°C; Pack Quantity:10

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)