Adaptaflex ACG16

Conduit Clip with Integral Lid; ConduitSize 16mm; Polyamide (Nylon) 66; Grey
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ACG16. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex ACG16.

Descriptions

Descriptions of Adaptaflex ACG16 provided by its distributors.

Conduit Clip with Integral Lid; ConduitSize 16mm; Polyamide (Nylon) 66; Grey
CLIP, 16MM, GREY, PK10; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Nylon 6.6; Colour:Grey; Internal Diameter:16mm; Length:26.9mm; Material:Polyamide (Nylon) 66; Outside Diameter:27.7mm; External Depth:13.7mm; External Width:26.7mm; Height:26.9mm; Pack Quantity:10

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)