Adaptaflex ACB28

Conduit Clip with Integral Lid; 28mm; Polyamide 66; Black
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ACB28. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex ACB28.

Farnell

Datasheet14 pages18 years ago

Descriptions

Descriptions of Adaptaflex ACB28 provided by its distributors.

Conduit Clip with Integral Lid; 28mm; Polyamide 66; Black
CLIP, 28MM, BLACK, PK10; Accessory Type:Conduit; SVHC:No SVHC; Body Material:Nylon 6.6; Colour:Black; Internal Diameter:28mm; Length:43.7mm; Material:Polyamide (Nylon) 66; Outside Diameter:43.8mm; External Depth:20.7mm; External Width:43.8mm; Height:43.7mm; Pack Quantity:10

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)