Adaptaflex 690/47/4003T(NL)

TERMINAL BLOCK, BARRIER, 3POS, 12AWG; No. of Rows: 2 Row; No. of Positions: 3Ways; Wire Size AWG Min: -; Wire Size...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 690/47/4003T(NL). Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex 690/47/4003T(NL).

Newark

Datasheet2 pages21 years ago

Descriptions

Descriptions of Adaptaflex 690/47/4003T(NL) provided by its distributors.

TERMINAL BLOCK, BARRIER, 3POS, 12AWG; No. of Rows:2 Row; No. of Positions:3Ways; Wire Size AWG Min:-; Wire Size AWG Max:-; Pitch Spacing:-; Rated Current:10A; Rated Voltage:380V; Product Range:-; SVHC:No SVHC (17-Dec-201
Cable Clamp (Gland); No. Of Rows:2 Row; No. Of Positions:3Positions; Wire Size Awg Min:-; Wire Size Awg Max:-; Pitch Spacing:-; Rated Current:10A; Rated Voltage:380V; Product Range:-; External Width:28Mm; No. Of Contacts:3Contacts Rohs Compliant: Yes |Abb Adaptaflex 690/47/4003T(NL)

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)