Adaptaflex 455-9660

CONCLAMP, TYPE C; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Gland; Behind Panel Depth: 44mm; Box...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell455-966001
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex 455-9660.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Adaptaflex 455-9660 provided by its distributors.

CONCLAMP, TYPE C; Product Range:-; SVHC:No SVHC (17-Dec-2015); Accessory Type:Gland; Behind Panel Depth:44mm; Box Quantity:5; Cable Gland Material:Nylon (Polyamide); Colour:Black; Current Rating:10A; External Length / He
Conclamp, Type C; Thread Size - Imperial:-; Thread Size - Metric:-; Cable Diameter Min:-; Cable Diameter Max:-; Cable Gland Material:nylon (Polyamide); Gland Colour:black; Ip / Nema Rating:-; Product Range:-; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)