Adaptaflex 455-9650

Thread Size - Imperial: -; Thread Size - Metric: m20; Cable Diameter Min: -; Cable Diameter Max: 13.5Mm; Cable Gland...

Submit Request for Quote

Unfortunately we do not know of any distributors for 455-9650. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Adaptaflex 455-9650 provided by its distributors.

Thread Size - Imperial:-; Thread Size - Metric:m20; Cable Diameter Min:-; Cable Diameter Max:13.5Mm; Cable Gland Material:nylon (Polyamide); Gland Colour:black; Ip / Nema Rating:-; Product Range:- Rohs Compliant: Yes
CONCLAMP TYPE B; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Grommet; Behind Panel Depth: 24mm; Box Quantity: 5; Cable Diameter: 13.5mm; Cable Diameter Max: 13.5mm; Cable Diameter Max - Imperial: 0.531"; Cable

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)