Adaptaflex 252/97/93B

CABLE GLAND, PA, 13MM, M20, BLACK; Thread Size - Imperial: -; Thread Size - Metric: M20 x 1.5; Cable Diameter Min:...
$ 3.79
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark252/97/93B8571

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex 252/97/93B.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Adaptaflex 252/97/93B provided by its distributors.

CABLE GLAND, PA, 13MM, M20, BLACK; Thread Size - Imperial:-; Thread Size - Metric:M20 x 1.5; Cable Diameter Min:8mm; Cable Diameter Max:13mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; IP / NEMA Rating:I
Cable Gland (Clamp), Nylon, M20, Black; Diámetro De Cable Min:8Mm; Diámetro De Cable Max:13Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M20 X 1.5; Material Del Prensa Estopa:Nylon (Poliamida); Color Del Casquillo:Black |Abb Adaptaflex 252/97/93B

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)