Adaptaflex 249/97/93B

CABLE GLAND, PA, 7MM, M20, BLACK; Thread Size - Imperial: -; Thread Size - Metric: M20 x 1.5; Cable Diameter Min:...
$ 4.67
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark249/97/93B01

Datasheets & Documents

Download datasheets and manufacturer documentation for Adaptaflex 249/97/93B.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Adaptaflex 249/97/93B provided by its distributors.

CABLE GLAND, PA, 7MM, M20, BLACK; Thread Size - Imperial:-; Thread Size - Metric:M20 x 1.5; Cable Diameter Min:4mm; Cable Diameter Max:7mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; IP / NEMA Rating:IP6
Cable Gland (Clamp), Nylon, M20, Black; Diámetro De Cable Min:4Mm; Diámetro De Cable Max:7Mm; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:M20 X 1.5; Material Del Prensa Estopa:Nylon (Poliamida); Color Del Casquillo:Black |Abb Adaptaflex 249/97/93B
CABLE GLAND, PA, 7MM, M20, BLACK; Thread Size - Imperial:-; Thread Size - Metric:M20 x 1.5; Cable Diameter Min:4mm; Cable Diameter Max:7mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; IP / NEMA Rating:IP66; Product Range:-; SVHC:No SVHC (17-Dec-2015); Accessory Type:Gland; Cable Diameter Max - Imperial:0.276"; Cable Diameter Max - Metric:7mm; Cable Diameter Min - Imperial:0.158"; Cable Diameter Min - Metric:4mm; For Use With:Circular PVC or Rubber Cables; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Panel Thickness Max:3.5mm; Thread Length:8mm

Manufacturer Aliases

Adaptaflex has several brands around the world that distributors may use as alternate names. Adaptaflex may also be known as the following names:

  • ABB - ADAPTAFLEX
  • Adaptaflex a Division of T&B
  • Adaptaflex a Division of T &
  • ADAPTAFLEX BY ABB (FORMERLY T&B)