
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | COREC37317 | 7,000 | 1K | 16h | ||||||||
| Future Electronics | RS1-02-G | 52 | 1K | Box | ||||||||
| Heilind Americas | RS1-02-G | 1,539 | 2d | |||||||||
| Interstate Connecting Components | RS1-02-G | 513 | 2d | |||||||||
| Powell Electronics | RS1-02-G | 7,897 | 3K | 11h |
Download Adam Tech RS1-02-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Adam Tech RS1-02-G provided by its distributors.
Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names: