| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | ASJ-99H-R-HT-T/R | 3,300 | 10K | 14h | ||||||||
| DigiKey | 2057-ASJ-99H-R-HT-T/RCT-ND | 10,785 | 1 | Cut Tape | ||||||||
| Heilind Asia | ASJ-99H-R-HT-T/R | 0 | 1d | |||||||||
| Newark | ASJ-99H-R-HT-T/R | 0 | 10K | Tape & Reel | ||||||||
| New Yorker Electronics | ASJ-99H-R-HT-T/R | 0 | 20h |
Download datasheets and manufacturer documentation for Adam Tech ASJ-99H-R-HT-T/R.
Download Adam Tech ASJ-99H-R-HT-T/R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Adam Tech ASJ-99H-R-HT-T/R provided by its distributors.
Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names:
Download datasheets and manufacturer documentation for Adam Tech ASJ-99H-R-HT-T/R.