Adafruit Industries 938

Monochrome 1.3 128X64 Oled Graphic Display - Stemma Qt/Qwiic |Adafruit 938
$ 19.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 938.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
+695%

CAD Models

Download Adafruit Industries 938 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Adafruit Industries326
Circular Connector, 5 Contact(s), Polyethylene Polyurethane, Female
Adafruit Industries931
Monochrome 128X32 I2C Oled Graphic Display |Adafruit 931

Descriptions

Descriptions of Adafruit Industries 938 provided by its distributors.

Monochrome 1.3 128X64 Oled Graphic Display - Stemma Qt/Qwiic |Adafruit 938
Adafruit 938 OLED 1.3" 128x64 White Graphic Display SSD1306 I2C or SPI
SSD1306 Display Driver Breakout Board
Family Name = Adafruit Displays / Product Type = OLED Display / Interfaces = I²C / Interfaces = SPI / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 35 / Width mm = 35 / Height mm = 5 / Weight g = 8.5

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-938
  • ADA938