Adafruit Industries 589

Adafruit Perma-Proto Quarter-Sized Breadboard Pcb - 3 Pack! Rohs Compliant: Yes |Adafruit 589
$ 8.5

Price and Stock

Inventory History

3 month trend:
-37.21%

Descriptions

Descriptions of Adafruit Industries 589 provided by its distributors.

Adafruit Perma-Proto Quarter-Sized Breadboard Pcb - 3 Pack! Rohs Compliant: Yes |Adafruit 589
Adafruit 589 pieceB 3 piece Unequipped 1/4 Layout Gold-Plated 1.2mm Holes
Family Name = Prototyping Boards / Product Type = Prototyping Board / Length mm = 55 / Width mm = 44
3 Pole(s), Female, Solder Terminal, Locking, Jack
BREADBOARD GENERAL PURPOSE PTH

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA589