Adafruit Industries 1643

Neopixel Ring - 12 X 5050 Rgb Led With Integrated Drivers |Adafruit 1643
$ 8.86

Price and Stock

Inventory History

3 month trend:
-69.32%

Descriptions

Descriptions of Adafruit Industries 1643 provided by its distributors.

Neopixel Ring - 12 X 5050 Rgb Led With Integrated Drivers |Adafruit 1643
Adafruit 1643 NeoPixel Ring 12 Ultra-Bright LEDs 37mm Diameter 5V Power
SK6812/WS2812B LED Development Tool
Family Name = Adafruit Neopixel / Product Type = RGB LED with Integrated Drivers / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 7 / Length mm = 36.8 / Height mm = 6.7 / Weight g = 3.3

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-1643
  • ADA1643