Adafruit Industries 1586

Neopixel Ring - 24 X 5050 Rgb Led With Integrated Drivers |Adafruit 1586
$ 16.95

Price and Stock

Inventory History

3 month trend:
-32.50%

CAD Models

Download Adafruit Industries 1586 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Adafruit Industries 1586 provided by its distributors.

Neopixel Ring - 24 X 5050 Rgb Led With Integrated Drivers |Adafruit 1586
Adafruit 1586 NeoPixel Ring 24 Ultra-Bright LEDs Individually Addressable
SK6812/WS2812B LED Development Tool
Family Name = Adafruit Neopixel / Product Type = RGB LED with Integrated Drivers / Supply Voltage Max. V = 5 / Length mm = 65.6 / Height mm = 6.7 / Weight g = 6.23

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-1586
  • ADA1586