Adafruit Industries 1506

Adafruit Neopixel Digital RGB LED Strip 144 LED - 1M Black - Black
$ 59.95

Price and Stock

Inventory History

3 month trend:
+56.90%

Descriptions

Descriptions of Adafruit Industries 1506 provided by its distributors.

Adafruit Neopixel Digital RGB LED Strip 144 LED - 1M Black - Black
Adafruit 1506 Strip: 144 RGB LEDs Black Mask Flexible PCB PWM-Controlled
General Purpose Inductor, 1600uH, 10%, 1 Element, Ceramic-Core
SK6812/WS2812 LED Development Tool
Light Strip Length:1M; No. Of Leds:144Leds; Illumination Color:Red, Green, Blue; Input Voltage:5V; Input Power:43W; Ip Rating:-; Product Range:Neopixel Rohs Compliant: Yes |Adafruit 1506
ADDRESS LED STRIP SERIAL RGB 1M

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA1506