Adafruit Industries 1501

Mini Microcontroller Board, 5V Logic, Adafruit Trinket, 512 Byte Of Sram/eeprom
$ 6.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 1501.

Farnell

Datasheet2 pages11 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.85%

CAD Models

Download Adafruit Industries 1501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Adafruit Industries 1501 provided by its distributors.

MINI MICROCONTROLLER BOARD, 5V LOGIC, ADAFRUIT TRINKET, 512 BYTE OF SRAM/EEPROM
Silicon Manufacturer:Atmel; No. Of Bits:8Bit; Silicon Family Name:Attiny; Core Architecture:Avr; Core Sub-Architecture:Avr Risc; Silicon Core Number:-; Kit Contents:Trinket Board; Product Range:Trinket Rohs Compliant: Yes |Adafruit 1501
Family Name = Microcontroller Boards / Product Type = Mini Microcontroller / Frequency MHz = 8 / Program Memory kB = 8 / Memory Size B = 512 / Memory Type = SRAM / Memory Type = EEPROM / Interfaces = I²C / Interfaces = SPI / Interfaces = Analogue / Interfaces = PWM / Interfaces = SPI / Interfaces = USB / Supply Voltage Max. V = 5 / Length mm = 31 / Width mm = 15.5 / Height mm = 5 / Weight g = 1.85

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-1501
  • ADA1501