Adafruit Industries 1463

Neopixel Ring - 16 X WS2812 5050 Rgb Led With Integrated Drivers
$ 9.95

Price and Stock

Inventory History

3 month trend:
+102%

Descriptions

Descriptions of Adafruit Industries 1463 provided by its distributors.

NEOPIXEL RING - 16 X WS2812 5050 RGB LED WITH INTEGRATED DRIVERS
Accessory Type:Neopixel Led Ring; For Use With:Lighting Projects; Product Range:Neopixel Rohs Compliant: Yes |Adafruit 1463
Family Name = Adafruit Neopixel / Product Type = RGB LED with Integrated Drivers / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 7 / Length mm = 44.5 / Height mm = 6.7 / Weight g = 3.03

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-1463
  • ADA1463