Acme Electric T253517SS

Single Phase, 60 Hz , 240 X 480 Primaryvolts , 120/240 Secondary Volts - Four W
$ 3,252.425

Price and Stock

Descriptions

Descriptions of Acme Electric T253517SS provided by its distributors.

SINGLE PHASE, 60 HZ , 240 X 480 PRIMARYVOLTS , 120/240 SECONDARY VOLTS - FOUR W
Tfmr 1Ph 15Kva 240X480-120/240 |Acme Electric T-2-53517-SS
ACME ELECTRIC T253517SS Transformer, 15kVA, 120/240V, Wall. More details: Harsh Environment Transformer, 15kVA VA Rating, 120/240VAC Output Voltage, 240/480VAC Input Voltage, Wall Mounting, Enclosure Type Indoor/Outdoor, Width 14.12 In., Height 16.94 In., Depth 11.59 In., 115 Degrees C Temp. Rise, Enclosure Rating NEMA 3R, 60 Hz, 14 IP Rating, Color Gray, Enclosure Finish Powder Coated, Enclosure Material Stainless Steel, Standards UL Listed, CSA Certified, Manufacturers Warranty Length 10yr.

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • Acme Transformer
  • ACME ELECTRONICS
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • Acme Actown
  • ACME TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-2-53517-SS