Acme Electric T2535173S

Transformer 15000VA 240/480VAC Primary 120/240VAC Secondary International Series
$ 1,964.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Acme Electric T2535173S.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Acme Electric T2535173S provided by its distributors.

TRANSFORMER 15000VA 240/480VAC PRIMARY 120/240VAC SECONDARY INTERNATIONAL SERIES
Tfmr 1Ph 15Kva 240X480-120/240 |Acme Electric T-2-53517-3S
T2535173S - Acme Electric, Single Phase, 60 Hz , 240 X 480 Primary Volts , 120/240 Secondary Volts - Four Windings
Dry-Type Distribution Xfmr - 15 KVA
ACME T2535173S TFMR 1PH 15KVA 240X4
Acme Electric T2535173S Distribution Transformer. Acme Electric Distribution Transformer, Air Colled/Dry, 240/480 VAC Primary, 120/240 VAC Secondary, 15 kVA, 60 Hz, 1 ph, 40/80/175 A Maximum, Wire Lead, Wall Mount, 180 deg C, NEMA 3R, 115 deg C, Steel Housing, 11.59 in L x 14.12 in W x 16.94 in H. Additional Description: ACME-T2535173S (O) TFMR 1PH 15KVA 240X480-120/240 PRIMARY VOLTS , 120/240 SECONDARY VOLTS - FOUR WINDINGS. Catalog Description: Low Voltage Distribution Transformer - Single Phase, 240X480 - 120/240V, 15kVA.

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • Acme Transformer
  • ACME ELECTRONICS
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • Acme Actown
  • ACME TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-2-53517-3S