Acme Electric T253013SS

Low Voltage Dist. Transformer - 1-PHASE, 240X480 - 120/240V, 3KVA, 316 Ss
$ 1,330.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Acme Electric T253013SS.

RS (Formerly Allied Electronics)

Datasheet16 pages9 years ago

Descriptions

Descriptions of Acme Electric T253013SS provided by its distributors.

LOW VOLTAGE DIST. TRANSFORMER - 1-PHASE, 240X480 - 120/240V, 3KVA, 316 SS
Tfmr 1Ph 3.0Kva 240X480-120/240 |Acme Electric T-2-53013-SS
T253013SS - Acme Electric, Single Phase, 60 Hz , 240 X 480 Primary Volts , 120/240 Secondary Volts - Four Windings
Dry-Type Distribution Xfmr - 3 KVA
ACME ELECTRIC T253013SS Transformer, 1 Phase, 3kVA, 120/240V Out. More details: Harsh Environment Transformer, 3kVA VA Rating, 120/240VAC Output Voltage, 240/480VAC Input Voltage, Wall Mounting, Enclosure Type Indoor/Outdoor, Width 10.31 In., Height 11.5 In., Depth 7.13 In., 115 Degrees C Temp. Rise, Enclosure Rating NEMA 3R, 60 Hz, Enclosure Material Stainless Steel, Standards UL/ CSA

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • Acme Transformer
  • ACME ELECTRONICS
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • Acme Actown
  • ACME TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-2-53013-SS