Acme Electric T253013S

Single Phase, 60 Hz , 240 X 480 Primaryvolts , 120/240 Secondary Volts - Four W
$ 567.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Acme Electric T253013S.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Acme Electric T253013S provided by its distributors.

SINGLE PHASE, 60 HZ , 240 X 480 PRIMARYVOLTS , 120/240 SECONDARY VOLTS - FOUR W
ACME T253013S TRANSFORMER 1PH 3.0KV
TFMR 1PH 3.0KVA 240X480-120/240
Isolation Transformer, 2 X 120V, 3Kva; Wall Mount Transformer Type:Encapsulated Dry Type Distribution; Secondary Voltages:120V, 240V; Power Rating:3Kva; Frequency Range:60Hz; Product Range:T Series Rohs Compliant: Yes |Acme Electric T-2-53013-S
Acme Electric T253013S Distribution Transformer. Acme Electric Distribution Transformer, Air Colled/Dry Encapsulated, 240/480 VAC Primary, 120/240 VAC Secondary, 3 kVA, 60 Hz, 1 ph, 10/20/30 A Maximum, Wire Lead, Wall Mount, Class H/180 deg C, NEMA 3R, 115 deg C, Steel Housing, 7.13 in L x 10.31 in W x 11.5 in H. Additional Description: ACME-T253013S (O) TFMR 1PH 3.0KVA 240X480-120/240 240X480-120/240 PRIMARY VOLTS , 120/240 SECONDARY VOLTS - FOUR WINDINGS. Catalog Description: Low Voltage Distribution Transformer - Single Phase, 240X480 - 120/240V, 3kVA.

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • Acme Transformer
  • ACME ELECTRONICS
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • Acme Actown
  • ACME TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-2-53013-S