Acme Electric T253010SS

Dry Type Distribution Transformers; 316 Stainless Steel; 1KVA; 240 X 480 Primary
$ 759.058
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Acme Electric T253010SS.

RS (Formerly Allied Electronics)

Datasheet16 pages9 years ago

Descriptions

Descriptions of Acme Electric T253010SS provided by its distributors.

Dry Type Distribution Transformers; 316 Stainless Steel; 1KVA; 240 X 480 Primary
T253010SS - Acme Electric, Single Phase, 60 Hz , 240 X 480 Primary Volts , 120/240 Secondary Volts - Four Windings
Tfmr 1Ph 1.0Kva 240X480-120/240
ACME ELECTRIC T253010SS Transformer, 1 Phase, 1kVA, 120/240V Out. More details: Harsh Environment Transformer, 1kVA VA Rating, 120/240VAC Output Voltage, 240/480VAC Input Voltage, Wall Mounting, Enclosure Type Indoor/Outdoor, Width 5.5 In., Height 10.5 In., Depth 5.13 In., 115 Degrees C Temp. Rise, Enclosure Rating NEMA 3R, 60 Hz, Enclosure Material Stainless Steel, Standards UL/ CSA

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • Acme Transformer
  • ACME ELECTRONICS
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • Acme Actown
  • ACME TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-2-53010-SS