Acme Electric T213078

Buck-boost Xformer; 1-PHASE; 60 Hz 120 X 240 Pri. V 16/32 Sec. V, 7.5KVA
$ 2,437.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Acme Electric T213078.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Acme Electric T213078 provided by its distributors.

BUCK-BOOST XFORMER; 1-PHASE; 60 HZ 120 X 240 PRI. V 16/32 SEC. V, 7.5KVA
Tfmr 1Ph 7.5Kva 120X240-16/32 |Acme Electric T-2-13078
Power Transformer, 7500VA
Buck-Boost Xfmer - 7.5 KVA
ACME ELECTRIC T213078 Transformer, 120/240VAC, 16/32VAC, 7.5kVA. More details: Buck Boost Transformer, Input Voltage 120/240VAC, Output Voltage 16/32VAC, 7.5kVA VA Rating, 1 Phase, 60 Hz, 115 Degrees C Temp. Rise, Wall Mounting, Enclosure Type Indoor/Outdoor, NEMA 3R Enclosure Rating, 54 IP Rating, Color Gray, Enclosure Finish Powder Coated, Height 20.81 In., Standards UL Listed, CSA Certified, Depth 10.84 In., Width 11.12 In., Manufacturers Warranty Length 10 yr.

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • Acme Transformer
  • ACME ELECTRONICS
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • Acme Actown
  • ACME TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-2-13078