ACL Staticide GL9NI-2XL

ACL Staticide GL9NI-2XL ESD Gloves, Nitrile, 6 mil, Powder/Latex Free, White, 2XL, 9", 100/Pkg
$ 59

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ACL Staticide GL9NI-2XL provided by its distributors.

ACL Staticide GL9NI-2XL ESD Gloves, Nitrile, 6 mil, Powder/Latex Free, White, 2XL, 9", 100/Pkg
Staticide ESD Latex-Free Static Protection Nitrile Glove, Powder-Free, 6 Mil, 9", 2X-Large, 100 Glov
GL9NI 2XL 9 inch ESD Nitrile Glove 100/Pk
GLOVES NITRILE PWDR-FREE 2XL 9"
Staticide Esd Glove, Nitrile, Xxl; Safety Category:-; Glove Style:Esd Inspection; Glove Size:Xxl; Glove Colour:Natural; Glove Material:Nitrile; Product Range:Staticide Series; Gender:Unisex; Age Group:Adult Rohs Compliant: Na |Acl Staticide GL9NI-2XL

Manufacturer Aliases

ACL Staticide has several brands around the world that distributors may use as alternate names. ACL Staticide may also be known as the following names:

  • ACL Staticide Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • GL9NI2XL